
RG214-TM-TM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG214-TM-TM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-TM-TM(QTY:100M) |
Description | COAX CBL TNC TO TNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-214 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £905.06000 | £905.06 |
| 10 | £791.12900 | £7,911.29 |
| 25 | £736.70560 | £18,417.64 |
| Unit Price without VAT: | £905.06000 |
|---|---|
| Unit Price with VAT: | £1,086.07200 |

