
RG214-TM-NM(QTY:50FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-TM-NM(QTY:50FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-TM-NM(QTY:50FT) |
Description | COAX CBL N-TYPE TO TNC 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-214 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £164.25000 | £164.25 |
| 10 | £150.41200 | £1,504.12 |
| 25 | £137.17080 | £3,429.27 |
| Unit Price without VAT: | £164.25000 |
|---|---|
| Unit Price with VAT: | £197.10000 |

