
RG214-TM-NM(QTY:3M) | |
|---|---|
DigiKey Part Number | 4613-RG214-TM-NM(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-TM-NM(QTY:3M) |
Description | COAX CBL N-TYPE TO TNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-214 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.51000 | £70.51 |
| 10 | £61.63700 | £616.37 |
| 25 | £57.39400 | £1,434.85 |
| Unit Price without VAT: | £70.51000 |
|---|---|
| Unit Price with VAT: | £84.61200 |

