
RG214-SM-SM(QTY:80FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-SM-SM(QTY:80FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-SM-SM(QTY:80FT) |
Description | COAX CBL SMA TO SMA 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-214 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £241.89000 | £241.89 |
| 10 | £221.51900 | £2,215.19 |
| 25 | £202.02280 | £5,050.57 |
| Unit Price without VAT: | £241.89000 |
|---|---|
| Unit Price with VAT: | £290.26800 |

