
RG214-NM-UM(QTY:6FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-NM-UM(QTY:6FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-NM-UM(QTY:6FT) |
Description | COAX CBL N-TYPE TO UHF 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.04000 | £58.04 |
| 10 | £53.14800 | £531.48 |
| 25 | £48.46400 | £1,211.60 |
| Unit Price without VAT: | £58.04000 |
|---|---|
| Unit Price with VAT: | £69.64800 |

