
RG214-NM-UM(QTY:1FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-NM-UM(QTY:1FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-NM-UM(QTY:1FT) |
Description | COAX CBL N-TYPE TO UHF 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.96000 | £45.96 |
| 10 | £42.08800 | £420.88 |
| 25 | £38.38520 | £959.63 |
| Unit Price without VAT: | £45.96000 |
|---|---|
| Unit Price with VAT: | £55.15200 |

