
RG214-BM-BM(QTY:7FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-BM-BM(QTY:7FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-BM-BM(QTY:7FT) |
Description | COAX CABLE BNC TO BNC 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-214 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.45000 | £60.45 |
| 10 | £55.35400 | £553.54 |
| 25 | £50.48320 | £1,262.08 |
| Unit Price without VAT: | £60.45000 |
|---|---|
| Unit Price with VAT: | £72.54000 |

