
RG214-BM-BM(QTY:25FT) | |
|---|---|
DigiKey Part Number | 4613-RG214-BM-BM(QTY:25FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-BM-BM(QTY:25FT) |
Description | COAX CBL BNC TO BNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-214 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.90000 | £103.90 |
| 10 | £95.14300 | £951.43 |
| 25 | £86.76840 | £2,169.21 |
| Unit Price without VAT: | £103.90000 |
|---|---|
| Unit Price with VAT: | £124.68000 |

