
RG213-UM-UM(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-UM(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-UM(QTY:8M) |
Description | COAX CBL UHF TO UHF 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-213 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.76000 | £79.76 |
| 10 | £69.72300 | £697.23 |
| 25 | £64.92360 | £1,623.09 |
| Unit Price without VAT: | £79.76000 |
|---|---|
| Unit Price with VAT: | £95.71200 |

