
RG213-UM-UM(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-UM(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-UM(QTY:80M) |
Description | COAX CBL UHF TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-213 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £384.64000 | £384.64 |
| 10 | £336.22800 | £3,362.28 |
| 25 | £313.09480 | £7,827.37 |
| Unit Price without VAT: | £384.64000 |
|---|---|
| Unit Price with VAT: | £461.56800 |

