
RG213-UM-UM(QTY:3FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-UM(QTY:3FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-UM(QTY:3FT) |
Description | COAX CBL UHF TO UHF 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-213 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.28000 | £47.28 |
| 10 | £43.29400 | £432.94 |
| 25 | £39.48920 | £987.23 |
| Unit Price without VAT: | £47.28000 |
|---|---|
| Unit Price with VAT: | £56.73600 |

