
RG213-UM-UM(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-UM(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-UM(QTY:15M) |
Description | COAX CBL UHF TO UHF 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-213 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.47000 | £109.47 |
| 10 | £95.68500 | £956.85 |
| 25 | £89.10200 | £2,227.55 |
| Unit Price without VAT: | £109.47000 |
|---|---|
| Unit Price with VAT: | £131.36400 |

