
RG213-UM-NMRA(QTY:5FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-NMRA(QTY:5FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-NMRA(QTY:5FT) |
Description | COAX CBL N-TYPE TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-213 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.75000 | £49.75 |
| 10 | £45.55700 | £455.57 |
| 25 | £41.55320 | £1,038.83 |
| Unit Price without VAT: | £49.75000 |
|---|---|
| Unit Price with VAT: | £59.70000 |

