
RG213-UM-NMRA(QTY:50M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-NMRA(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-NMRA(QTY:50M) |
Description | COAX CBL N-TYPE TO UHF 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-213 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.52000 | £257.52 |
| 10 | £225.10900 | £2,251.09 |
| 25 | £209.61560 | £5,240.39 |
| Unit Price without VAT: | £257.52000 |
|---|---|
| Unit Price with VAT: | £309.02400 |

