
RG213-UM-NMRA(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-NMRA(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-NMRA(QTY:40FT) |
Description | COAX CBL N-TYPE TO UHF 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-213 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.83000 | £92.83 |
| 10 | £85.01800 | £850.18 |
| 25 | £77.53320 | £1,938.33 |
| Unit Price without VAT: | £92.83000 |
|---|---|
| Unit Price with VAT: | £111.39600 |

