
RG213-TM-TM(QTY:50FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-TM-TM(QTY:50FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TM-TM(QTY:50FT) |
Description | COAX CBL TNC TO TNC 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-213 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3.3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.19000 | £105.19 |
| 10 | £96.32100 | £963.21 |
| 25 | £87.84520 | £2,196.13 |
| Unit Price without VAT: | £105.19000 |
|---|---|
| Unit Price with VAT: | £126.22800 |

