
RG213-BM-BM(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-RG213-BM-BM(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BM-BM(QTY:8M) |
Description | COAX CBL BNC TO BNC 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-213 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3.3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.76000 | £79.76 |
| 10 | £69.72300 | £697.23 |
| 25 | £64.92360 | £1,623.09 |
| Unit Price without VAT: | £79.76000 |
|---|---|
| Unit Price with VAT: | £95.71200 |

