
RG213-BM-BM(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG213-BM-BM(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BM-BM(QTY:20M) |
Description | COAX CBL BNC TO BNC 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-213 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3.3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.47000 | £129.47 |
| 10 | £113.17900 | £1,131.79 |
| 25 | £105.39680 | £2,634.92 |
| Unit Price without VAT: | £129.47000 |
|---|---|
| Unit Price with VAT: | £155.36400 |

