
RG179-NM-NM(QTY:6Ft) | |
|---|---|
DigiKey Part Number | 4613-RG179-NM-NM(QTY:6Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-NM-NM(QTY:6Ft) |
Description | COAX CBL N-TYPE TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-179 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style N-Type to N-Type | Cable Type RG-179 |
1st Connector N-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.99000 | £37.99 |
| 10 | £34.86600 | £348.66 |
| 25 | £31.87800 | £796.95 |
| Unit Price without VAT: | £37.99000 |
|---|---|
| Unit Price with VAT: | £45.58800 |

