
RG142-UM-UM(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:70M) |
Description | COAX CBL UHF TO UHF 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £531.15000 | £531.15 |
| 10 | £464.29600 | £4,642.96 |
| 25 | £432.35200 | £10,808.80 |
| Unit Price without VAT: | £531.15000 |
|---|---|
| Unit Price with VAT: | £637.38000 |

