
RG142-UM-UM(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:60M) |
Description | COAX CBL UHF TO UHF 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £459.73000 | £459.73 |
| 10 | £401.86500 | £4,018.65 |
| 25 | £374.21320 | £9,355.33 |
| Unit Price without VAT: | £459.73000 |
|---|---|
| Unit Price with VAT: | £551.67600 |

