
RG142-UM-UM(QTY:45M) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:45M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:45M) |
Description | COAX CBL UHF TO UHF 147.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1771.7" (45.0m) 147.6' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £352.60000 | £352.60 |
| 10 | £308.21900 | £3,082.19 |
| 25 | £287.01400 | £7,175.35 |
| Unit Price without VAT: | £352.60000 |
|---|---|
| Unit Price with VAT: | £423.12000 |

