
RG142-UM-UM(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:40FT) |
Description | COAX CBL UHF TO UHF 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.02000 | £113.02 |
| 10 | £103.49100 | £1,034.91 |
| 25 | £94.38800 | £2,359.70 |
| Unit Price without VAT: | £113.02000 |
|---|---|
| Unit Price with VAT: | £135.62400 |

