
RG142-UM-UM(QTY:100FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:100FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:100FT) |
Description | COAX CBL UHF TO UHF 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £237.72000 | £237.72 |
| 10 | £217.69500 | £2,176.95 |
| 25 | £198.54040 | £4,963.51 |
| Unit Price without VAT: | £237.72000 |
|---|---|
| Unit Price with VAT: | £285.26400 |

