
RG142-UM-NMRA(QTY:2FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-NMRA(QTY:2FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-NMRA(QTY:2FT) |
Description | COAX CBL N-TYPE TO UHF 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.07000 | £34.07 |
| 10 | £31.19700 | £311.97 |
| 25 | £28.45920 | £711.48 |
| Unit Price without VAT: | £34.07000 |
|---|---|
| Unit Price with VAT: | £40.88400 |

