
RG142-TM-TM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:30M) |
Description | COAX CBL TNC TO TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £245.47000 | £245.47 |
| 10 | £214.57300 | £2,145.73 |
| 25 | £199.80600 | £4,995.15 |
| Unit Price without VAT: | £245.47000 |
|---|---|
| Unit Price with VAT: | £294.56400 |

