
RG142-TM-TM(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:25M) |
Description | COAX CBL TNC TO TNC 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £209.77000 | £209.77 |
| 10 | £183.36600 | £1,833.66 |
| 25 | £170.75440 | £4,268.86 |
| Unit Price without VAT: | £209.77000 |
|---|---|
| Unit Price with VAT: | £251.72400 |

