
RG142-TM-TM(QTY:10FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:10FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:10FT) |
Description | COAX CBL TNC TO TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.69000 | £50.69 |
| 10 | £46.41700 | £464.17 |
| 25 | £42.33400 | £1,058.35 |
| Unit Price without VAT: | £50.69000 |
|---|---|
| Unit Price with VAT: | £60.82800 |

