
RG142-TM-NM(QTY:90FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-NM(QTY:90FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-NM(QTY:90FT) |
Description | COAX CBL N-TYPE TO TNC 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-142 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £216.94000 | £216.94 |
| 10 | £198.66100 | £1,986.61 |
| 25 | £181.18320 | £4,529.58 |
| Unit Price without VAT: | £216.94000 |
|---|---|
| Unit Price with VAT: | £260.32800 |

