
RG142-NM-UM(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-UM(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-UM(QTY:40M) |
Description | COAX CBL N-TYPE TO UHF 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-142 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £316.89000 | £316.89 |
| 10 | £277.00300 | £2,770.03 |
| 25 | £257.94480 | £6,448.62 |
| Unit Price without VAT: | £316.89000 |
|---|---|
| Unit Price with VAT: | £380.26800 |

