
RG142-NM-UM(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-UM(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-UM(QTY:15M) |
Description | COAX CBL N-TYPE TO UHF 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-142 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.41000 | £138.41 |
| 10 | £120.99200 | £1,209.92 |
| 25 | £112.66080 | £2,816.52 |
| Unit Price without VAT: | £138.41000 |
|---|---|
| Unit Price with VAT: | £166.09200 |

