
RG142-NM-NMRA(QTY:15FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-NMRA(QTY:15FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-NMRA(QTY:15FT) |
Description | COAX CBL N-TYPE TO N-TYPE 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.08000 | £61.08 |
| 10 | £55.93400 | £559.34 |
| 25 | £51.00360 | £1,275.09 |
| Unit Price without VAT: | £61.08000 |
|---|---|
| Unit Price with VAT: | £73.29600 |

