
LMR-LW240 Low Smoke Zero Halogen | |
|---|---|
DigiKey Part Number | 4613-LMR-LW240LowSmokeZeroHalogen-ND |
Manufacturer | |
Manufacturer Product Number | LMR-LW240 Low Smoke Zero Halogen |
Description | LMR-LW240-LSZH 500' Long (152.4m |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £510.44000 | £510.44 |
| Unit Price without VAT: | £510.44000 |
|---|---|
| Unit Price with VAT: | £612.52800 |

