Coaxial Cable LMR-900 1.0' (0.30m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-900-FR-1ft

DigiKey Part Number
4613-LMR-900-FR-1ft-ND
Manufacturer
Manufacturer Product Number
LMR-900-FR-1ft
Description
CABLE COAXIAL LMR-900 1'
Customer Reference
Detailed Description
Coaxial Cable LMR-900 1.0' (0.30m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
Amphenol Times Microwave Systems
Impedance
50 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Bare
Cable Type
Coaxial
Dielectric Material
Foam Polyethylene (FPE)
Cable Group
LMR-900
Dielectric Diameter
0.680" (17.27mm)
Conductor Strand
Solid
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
87.0
Jacket (Insulation) Diameter
0.870" (22.10mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£11.03000£11.03
100£10.52700£1,052.70
250£10.02572£2,506.43
Unit Price without VAT:£11.03000
Unit Price with VAT:£13.23600