
LMR-900-DB-NM-NM(QTY:55m) | |
|---|---|
DigiKey Part Number | 4613-LMR-900-DB-NM-NM(QTY:55m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-900-DB-NM-NM(QTY:55m) |
Description | COAX CBL N-TYPE TO N-TYPE 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 900 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | LMR 900 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,170.23000 | £2,170.23 |
| 10 | £1,991.90100 | £19,919.01 |
| 25 | £1,821.16640 | £45,529.16 |
| Unit Price without VAT: | £2,170.23000 |
|---|---|
| Unit Price with VAT: | £2,604.27600 |

