Cable Assembly Coaxial N-Type to N-Type LMR 900 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-900-DB-NM-NF(QTY:1ft)

DigiKey Part Number
4613-LMR-900-DB-NM-NF(QTY:1ft)-ND
Manufacturer
Manufacturer Product Number
LMR-900-DB-NM-NF(QTY:1ft)
Description
COAX CBL N-TYPE TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 900 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
LMR 900
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£231.38000£231.38
10£212.36900£2,123.69
25£194.16560£4,854.14
Unit Price without VAT:£231.38000
Unit Price with VAT:£277.65600