
LMR-600-FR-NM-NM(QTY:14m) | |
|---|---|
DigiKey Part Number | 4613-LMR-600-FR-NM-NM(QTY:14m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-FR-NM-NM(QTY:14m) |
Description | COAX CBL N-TYPE TO N-TYPE 45.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 551.2" (14.0m) 45.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 551.2" (14.0m) 45.9' | |
Cable Type | LMR 600 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.44000 | £314.44 |
| 10 | £288.60800 | £2,886.08 |
| 25 | £263.87000 | £6,596.75 |
| Unit Price without VAT: | £314.44000 |
|---|---|
| Unit Price with VAT: | £377.32800 |

