
LMR-600-DB-NM-NM(QTY:45m) | |
|---|---|
DigiKey Part Number | 4613-LMR-600-DB-NM-NM(QTY:45m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-DB-NM-NM(QTY:45m) |
Description | COAX CBL N-TYPE TO N-TYPE 147.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 1771.7" (45.0m) 147.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1771.7" (45.0m) 147.6' | |
Cable Type | LMR 600 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £710.03000 | £710.03 |
| 10 | £651.68700 | £6,516.87 |
| 25 | £595.82800 | £14,895.70 |
| Unit Price without VAT: | £710.03000 |
|---|---|
| Unit Price with VAT: | £852.03600 |

