
LMR-400-sm-sm(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-sm-sm(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-sm-sm(QTY:80m) |
Description | COAX CBL SMA TO SMA 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £545.81000 | £545.81 |
| 10 | £500.95300 | £5,009.53 |
| 25 | £458.01800 | £11,450.45 |
| Unit Price without VAT: | £545.81000 |
|---|---|
| Unit Price with VAT: | £654.97200 |

