
LMR-400-sm-sm(QTY:400m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-sm-sm(QTY:400m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-sm-sm(QTY:400m) |
Description | COAX CBL SMA TO SMA 1312.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 15748.0" (400.0m) 1312.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15748.0" (400.0m) 1312.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,536.21000 | £2,536.21 |
| 10 | £2,327.82400 | £23,278.24 |
| 25 | £2,128.29120 | £53,207.28 |
| Unit Price without VAT: | £2,536.21000 |
|---|---|
| Unit Price with VAT: | £3,043.45200 |

