
LMR-400-W-NM-SMRP (QTY:20ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-W-NM-SMRP(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-W-NM-SMRP (QTY:20ft) |
Description | COAX CBL N-TYPE TO RP-SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.59000 | £79.59 |
| 10 | £73.04400 | £730.44 |
| 25 | £66.78800 | £1,669.70 |
| Unit Price without VAT: | £79.59000 |
|---|---|
| Unit Price with VAT: | £95.50800 |

