
LMR-400-W-NF-SMRP(QTY:75m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-W-NF-SMRP(QTY:75m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-W-NF-SMRP(QTY:75m) |
Description | COAX CBL RP-SMA TO N-TYPE 246' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 2952.7" (75.0m) 246.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2952.7" (75.0m) 246.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £514.71000 | £514.71 |
| 10 | £472.41300 | £4,724.13 |
| 25 | £431.92000 | £10,798.00 |
| Unit Price without VAT: | £514.71000 |
|---|---|
| Unit Price with VAT: | £617.65200 |

