
LMR-400-W-NF-SM(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-W-NF-SM(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-W-NF-SM(QTY:35M) |
Description | COAX CBL SMA TO N-TYPE 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £265.90000 | £265.90 |
| 10 | £244.05500 | £2,440.55 |
| 25 | £223.13600 | £5,578.40 |
| Unit Price without VAT: | £265.90000 |
|---|---|
| Unit Price with VAT: | £319.08000 |

