
LMR-400-UM-NM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UM-NM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UM-NM(QTY:30M) |
Description | COAX CBL N-TYPE TO UHF 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 400 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £236.99000 | £236.99 |
| 10 | £217.51700 | £2,175.17 |
| 25 | £198.87240 | £4,971.81 |
| Unit Price without VAT: | £236.99000 |
|---|---|
| Unit Price with VAT: | £284.38800 |

