
LMR-400-UF-UM-UM(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UM-UM(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UM-UM(QTY:5ft) |
Description | COAX CABLE UHF TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.77000 | £63.77 |
| 10 | £58.52900 | £585.29 |
| 25 | £53.51200 | £1,337.80 |
| Unit Price without VAT: | £63.77000 |
|---|---|
| Unit Price with VAT: | £76.52400 |

