
LMR-400-UF-UM-UM(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UM-UM(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UM-UM(QTY:4ft) |
Description | COAX CABLE UHF TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.87000 | £60.87 |
| 10 | £55.87400 | £558.74 |
| 25 | £51.08440 | £1,277.11 |
| Unit Price without VAT: | £60.87000 |
|---|---|
| Unit Price with VAT: | £73.04400 |

