
LMR-400-UF-SM-SM(Qty:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-SM-SM(Qty:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-SM-SM(Qty:2ft) |
Description | COAX CBL SMA TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.09000 | £55.09 |
| 10 | £50.56400 | £505.64 |
| 25 | £46.22960 | £1,155.74 |
| Unit Price without VAT: | £55.09000 |
|---|---|
| Unit Price with VAT: | £66.10800 |

