Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-716-716(Qty:40ft)

DigiKey Part Number
4613-LMR-400-UF-716-716(Qty:40ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-716-716(Qty:40ft)
Description
COAX CBL 7/16 DIN TO 7/16 DIN
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
480.0" (12.2m) 40.0'
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to 7/16 DIN
Overall Impedance
50 Ohms
1st Connector
7/16 Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
7/16 Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£165.01000£165.01
10£151.45700£1,514.57
25£138.47520£3,461.88
Unit Price without VAT:£165.01000
Unit Price with VAT:£198.01200