
LMR-400-TNC-TNC(QTY:65m) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TNC-TNC(QTY:65m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TNC-TNC(QTY:65m) |
Description | COAX CBL TNC TO TNC 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £452.51000 | £452.51 |
| 10 | £415.32300 | £4,153.23 |
| 25 | £379.72400 | £9,493.10 |
| Unit Price without VAT: | £452.51000 |
|---|---|
| Unit Price with VAT: | £543.01200 |

