
LMR-400-TNC-TNC(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TNC-TNC(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TNC-TNC(QTY:1M) |
Description | COAX CBL TNC TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.42000 | £54.42 |
| 10 | £49.95100 | £499.51 |
| 25 | £45.66920 | £1,141.73 |
| Unit Price without VAT: | £54.42000 |
|---|---|
| Unit Price with VAT: | £65.30400 |

